857-012-453-107

Heilind Number:EDA857-012-453-107
Manufacturer:EDAC
Manufacturer Number:857-012-453-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-453-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-453-107

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliability even in high-temperature conditions. The Copper Alloy contact material guarantees efficient power transmission, with a maximum amperage of 5 A. With a single row and 12 positions, it offers streamlined connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for flexible installation. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for a variety of industrial and electronic projects. Trust in its quality and performance for seamless board-to-board connectivity.