857-012-453-108

Heilind Number:EDA857-012-453-108
Manufacturer:EDAC
Manufacturer Number:857-012-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-453-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-453-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a single row of 12 positions and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and reliable connectivity. Crafted from robust Copper Alloy, the contacts guarantee excellent conductivity. Its right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Elevate your PCB connectivity with this essential component.