857-012-453-112

Heilind Number:EDA857-012-453-112
Manufacturer:EDAC
Manufacturer Number:857-012-453-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-453-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-453-112

Detailed Description

Upgrade your high-temp PCB connections with our cutting-edge Card Edge Connector. Designed for superior performance in extreme conditions, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and right-angle mount orientation, it offers seamless integration into your electronic setup. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide optimal signal transmission. Boasting 12 positions and a 5A amperage, it's perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding projects in various industries. Upgrade your connections today and experience the difference.