857-012-454-103

Heilind Number:EDA857-012-454-103
Manufacturer:EDAC
Manufacturer Number:857-012-454-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-454-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-454-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a total of 12 positions, it's ideal for various applications. The Copper Alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing offer seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for demanding environments. The right-angle mount orientation adds flexibility to your setup, making it easy to connect boards securely. Upgrade your PCB assembly with this high-quality connector for optimal performance and longevity.