857-012-454-104

Heilind Number:EDA857-012-454-104
Manufacturer:EDAC
Manufacturer Number:857-012-454-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-454-104

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this black connector is a powerhouse, capable of handling up to 5 A of power. Crafted with precision, it features a single row layout with 12 positions, ensuring seamless performance. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees safety and durability. Its copper alloy contacts provide excellent conductivity, while the .156 inch pitch and .2 inch row spacing offer optimal connection. With a right angle mount orientation, it's ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB setups. Explore our range of connectors for more essential solutions.