857-012-454-107

Heilind Number:EDA857-012-454-107
Manufacturer:EDAC
Manufacturer Number:857-012-454-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-454-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-454-107

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a single row configuration and 12 positions, it offers seamless connectivity for your PCB projects. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. Perfect for right angle mounting, it accommodates various design requirements. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your industrial applications. Explore our full range of products for all your connectivity needs.