857-012-454-108

Heilind Number:EDA857-012-454-108
Manufacturer:EDAC
Manufacturer Number:857-012-454-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-454-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-454-108

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector. Designed for optimal performance in demanding environments, it features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable power transmission at up to 5A. With a sleek black finish and a compact form factor, it seamlessly integrates into your setup. The right-angle mount orientation and 12-position layout offer versatility in your board-to-board connections. Operating flawlessly between -40 and 105 °C, this connector is a must-have for industrial and commercial applications. Upgrade your system's connectivity today with this essential component.