857-012-455-201

Heilind Number:EDA857-012-455-201
Manufacturer:EDAC
Manufacturer Number:857-012-455-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-455-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-455-201

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. This essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring exceptional heat resistance. With a current rating of 5 A, it offers robust power delivery. The connector boasts two rows of contacts, each constructed from high-quality Copper Alloy for optimal conductivity. A standard pitch of .156 inches and row spacing of .2 inches make it compatible with a variety of PCB layouts. With 12 positions available, it provides ample connectivity options. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Perfect for applications that demand reliability and performance, our Card Edge Connector is a must-have in any electronic setup.