857-012-455-202

Heilind Number:EDA857-012-455-202
Manufacturer:EDAC
Manufacturer Number:857-012-455-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-455-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-455-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliable performance in demanding environments, this connector boasts a 5 A amperage and UL 94V-0 Polyphenylene Sulfide housing material for enhanced durability. With two rows and 12 positions, it offers ample connectivity options, while the copper alloy contact material ensures secure data transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, making it ideal for board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance electronic systems. Elevate your design with this essential component.