857-012-455-207

Heilind Number:EDA857-012-455-207
Manufacturer:EDAC
Manufacturer Number:857-012-455-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-455-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-455-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this sleek black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring high performance even in extreme temperatures ranging from -40 to 105 °C. With two rows of copper alloy contacts, it offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. Featuring 12 positions and a 5A amperage rating, it's ideal for power and signal transmission. Its straight mount orientation allows for easy installation, making it a must-have component for your electronic projects. Upgrade to this advanced connector today and experience seamless and efficient connectivity.