857-012-455-208

Heilind Number:EDA857-012-455-208
Manufacturer:EDAC
Manufacturer Number:857-012-455-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-455-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-455-208

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed for superior performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable connectivity. Featuring two rows of high-quality Copper Alloy contacts, it offers a total of 12 positions with a .156-inch pitch and .2-inch row spacing. Perfect for board-to-board PCB connections, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial applications. Trust in its 5A amperage capacity for efficient power transmission. Elevate your connectivity game with this essential component.