857-012-455-212

Heilind Number:EDA857-012-455-212
Manufacturer:EDAC
Manufacturer Number:857-012-455-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-455-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-455-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. The copper alloy contact material ensures reliable power transmission, with a double row design accommodating 12 positions for seamless connections. With a pitch of .156 inches and row spacing of .2 inches, it's easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the ideal choice for high-temp applications in various industries. Upgrade your connectivity game with this essential component.