857-012-456-202

Heilind Number:EDA857-012-456-202
Manufacturer:EDAC
Manufacturer Number:857-012-456-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-456-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-456-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and a housing material of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. Featuring two rows of 12 positions each, it offers ample connectivity for your applications. The contact material is made of Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections on your PCB. The mount orientation is straight, facilitating easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial settings. Trust in its high amperage rating of 5A for consistent power distribution. Explore our selection of connectors for more options to suit your needs.