857-012-456-204

Heilind Number:EDA857-012-456-204
Manufacturer:EDAC
Manufacturer Number:857-012-456-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-456-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-456-204

Detailed Description

Enhance your electronic connections with this high-temp card edge connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, it offers both style and reliability. This connector features two rows of copper alloy contacts, providing a secure and efficient link between your PCB boards. The .156-inch pitch and .2-inch row spacing ensure easy installation, while the straight mount orientation offers versatility in placement. With a current rating of 5A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.