857-012-456-212

Heilind Number:EDA857-012-456-212
Manufacturer:EDAC
Manufacturer Number:857-012-456-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-456-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-456-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring optimal conductivity. With two rows of twelve positions each, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing provide easy integration, while the straight mount orientation allows for seamless PCB assembly. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Elevate your connectivity solutions with this essential component.