857-012-457-101

Heilind Number:EDA857-012-457-101
Manufacturer:EDAC
Manufacturer Number:857-012-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-457-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-457-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Engineered for optimal performance, this black connector features a single row design with 12 positions, ensuring seamless board-to-board integration. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety, while its Copper Alloy contacts offer reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precision is key in every connection. The right-angle mount orientation further enhances versatility, fitting seamlessly into any design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial environments where reliability is paramount. Elevate your PCB assembly with this essential component.