857-012-457-102

Heilind Number:EDA857-012-457-102
Manufacturer:EDAC
Manufacturer Number:857-012-457-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-457-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a single row with 12 positions and a right-angle mount orientation for seamless PCB-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures long-lasting performance. With a 5A amperage and a pitch of .156 inches, it offers efficient power transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for industrial applications where durability and stability are paramount. Trust in this black-colored connector for secure and efficient board-to-board PCB connectivity.