857-012-457-103

Heilind Number:EDA857-012-457-103
Manufacturer:EDAC
Manufacturer Number:857-012-457-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-457-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-457-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row with 12 positions, perfect for seamless board-to-board connections. Its durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures safety and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. The copper alloy contact material guarantees efficient power transmission, supporting an amperage of 5A. Its right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Elevate your connectivity solutions with this high-performance Card Edge Connector.