857-012-457-104

Heilind Number:EDA857-012-457-104
Manufacturer:EDAC
Manufacturer Number:857-012-457-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-457-104

Detailed Description

Upgrade your high-temperature applications with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and 12 positions, it offers seamless connectivity for your PCB boards. The copper alloy contacts ensure reliable signal transmission, while the right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for industrial and commercial use. Say goodbye to connectivity issues and trust in the quality of our Card Edge Connector.