857-012-457-108

Heilind Number:EDA857-012-457-108
Manufacturer:EDAC
Manufacturer Number:857-012-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-457-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in high-temperature environments, this connector boasts a 5A amperage and features durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout and 12 positions, it offers seamless board-to-board connectivity. Crafted with precision, the contact material is copper alloy, ensuring reliable signal transmission. The right-angle mount orientation and a pitch of .156 inches provide versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore our range of connectors for more options to suit your needs.