857-012-458-101

Heilind Number:EDA857-012-458-101
Manufacturer:EDAC
Manufacturer Number:857-012-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-458-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-458-101

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal safety. With a single row layout and 12 copper alloy positions, it ensures seamless board-to-board communication. The right-angle mount orientation offers versatility in installation, while a pitch of .156 inches and row spacing of .2 inches enable precise positioning. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and automotive applications. Upgrade your PCB connections with this reliable and efficient connector.