857-012-458-102

Heilind Number:EDA857-012-458-102
Manufacturer:EDAC
Manufacturer Number:857-012-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-458-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 12 positions for seamless integration. The durable housing crafted from UL 94V-0 Polyphenylene Sulfide ensures reliability in high-temperature environments, while the copper alloy contacts guarantee efficient power transmission at 5A. With a compact pitch of .156 inches and row spacing of .2 inches, it offers a perfect fit for your board-to-board connections. The right-angle mount orientation allows for easy installation, and its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Trust in this connector for secure and stable connectivity in your electronic designs.