857-012-458-103

Heilind Number:EDA857-012-458-103
Manufacturer:EDAC
Manufacturer Number:857-012-458-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-458-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-458-103

Detailed Description

Introducing our high temperature card edge connector, designed for seamless integration in PCB applications. Featuring a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability in extreme operating conditions. With a single row configuration and right-angle mount orientation, it offers convenient connectivity in tight spaces. The copper alloy contact material guarantees efficient power transmission, with a current rating of 5 A. Boasting 12 positions and a pitch of .156 inches, it facilitates secure board-to-board connections. Suitable for a wide range of industries, this connector is a versatile solution for your electronic assembly needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is built to withstand harsh environments. Trust in our product for high performance and longevity in your projects.