857-012-458-104

Heilind Number:EDA857-012-458-104
Manufacturer:EDAC
Manufacturer Number:857-012-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-458-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-458-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 12 positions, it offers seamless integration for your electronic components. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the right-angle mount orientation allows for flexible board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your high-temp applications. Experience seamless connectivity like never before with this essential component.