857-012-458-107

Heilind Number:EDA857-012-458-107
Manufacturer:EDAC
Manufacturer Number:857-012-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-458-107

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector. Designed for efficiency and reliability, this black connector features a single row with 12 positions, perfect for streamlined board-to-board connections. Crafted with precision, it boasts copper alloy contacts and a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring optimal performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it guarantees seamless integration on your PCB layout. The right-angle mount orientation offers flexibility in installation, while its 5A amperage rating accommodates power-hungry applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for high-temp electronic systems. Elevate your connectivity experience with this essential component.