857-012-458-108

Heilind Number:EDA857-012-458-108
Manufacturer:EDAC
Manufacturer Number:857-012-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-458-108

Detailed Description

Upgrade your circuit board connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. Its 12 positions, arranged in a single row with a pitch of .156 inches, provide ample connectivity for your PCBs. The Copper Alloy contacts guarantee high conductivity, while the 5A amperage rating supports efficient power transmission. Perfect for space-saving installations, this connector offers a right-angle mount orientation and a .2-inch row spacing. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where resilience is key. Say goodbye to connectivity issues and hello to seamless performance with this essential component.