857-012-458-112

Heilind Number:EDA857-012-458-112
Manufacturer:EDAC
Manufacturer Number:857-012-458-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-458-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-458-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure and efficient power transmission. With a single row configuration and 12 positions, it offers ample connectivity options for your applications. The right angle mount orientation makes installation easy, while its high temperature rating of -40 to 105 °C guarantees stable operation even in extreme conditions. Perfect for a wide range of industrial and commercial uses, this black connector is a versatile solution for your connectivity needs. Upgrade your PCB connections with this high-quality component.