857-012-458-201

Heilind Number:EDA857-012-458-201
Manufacturer:EDAC
Manufacturer Number:857-012-458-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-458-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-458-201

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of robust Copper Alloy contacts, each capable of handling 5 A of current, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate 12 positions, facilitating seamless board-to-board connections. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures consistent functionality. Upgrade your PCB setup with this top-of-the-line connector, perfect for various applications in electronics and beyond.