857-012-458-203

Heilind Number:EDA857-012-458-203
Manufacturer:EDAC
Manufacturer Number:857-012-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-458-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-458-203

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and reliable connections. Featuring a right-angle mount orientation and accommodating 12 positions, it's perfect for a variety of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality even in extreme environments. Elevate your PCB assembly with this essential component.