857-012-458-204

Heilind Number:EDA857-012-458-204
Manufacturer:EDAC
Manufacturer Number:857-012-458-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-458-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-458-204

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek Black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and 12 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees reliable signal transmission. The right-angle mount orientation and .156-inch pitch make for easy installation, perfect for space-efficient PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Upgrade your connectivity game with this essential component for your electronic projects.