857-012-458-207

Heilind Number:EDA857-012-458-207
Manufacturer:EDAC
Manufacturer Number:857-012-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-458-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, this connector can withstand high temperatures with ease. With a current rating of 5 A, it ensures efficient power transmission. The two rows of copper alloy contacts provide secure connectivity, while the .156-inch pitch and .2-inch row spacing offer convenient PCB integration. With 12 positions available, it caters to multiple connections on the board. The right-angle mount orientation allows for space-saving installation. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is a dependable choice for your PCB connectivity needs. Perfect for various applications, it is a valuable addition to our lineup of high-quality connectors.