857-012-458-208

Heilind Number:EDA857-012-458-208
Manufacturer:EDAC
Manufacturer Number:857-012-458-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-458-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-458-208

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted with precision, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. The connector boasts two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, providing stable and efficient connections. With a current rating of 5A, it offers reliable power transmission for your electronic devices. Its right angle mount orientation and 12 positions make it versatile for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in your toolkit for seamless board-to-board connections. Trust in our quality products to keep your systems running smoothly.