857-012-458-212

Heilind Number:EDA857-012-458-212
Manufacturer:EDAC
Manufacturer Number:857-012-458-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-458-212

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black finish, this connector is as stylish as it is functional. With a maximum amperage of 5A, it ensures reliable power transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Equipped with two rows and twelve positions, it offers ample connectivity options. The copper alloy contact material ensures efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and secure board-to-board connections. Its right-angle mount orientation makes it versatile for various applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any project requiring high-performance connectivity. Explore our range of innovative PCB connectors for more cutting-edge solutions.