857-012-459-101

Heilind Number:EDA857-012-459-101
Manufacturer:EDAC
Manufacturer Number:857-012-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-459-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a single row with 12 positions, ensuring seamless board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable conductivity in extreme environments. With a 5A amperage rating and a pitch of .156 inches, it meets high-power requirements with ease. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance in diverse applications. Elevate your connectivity solutions with this essential component.