857-012-459-102

Heilind Number:EDA857-012-459-102
Manufacturer:EDAC
Manufacturer Number:857-012-459-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-459-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-459-102

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust construction with a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With a single row layout and a pitch of .156 inches, it offers seamless integration onto your board. The right-angle mount orientation further facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Elevate your connectivity solutions with this black Card Edge Connector, featuring 12 positions and a 5A amperage rating. Ideal for various projects, it's a must-have component in your inventory.