857-012-459-103

Heilind Number:EDA857-012-459-103
Manufacturer:EDAC
Manufacturer Number:857-012-459-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-459-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-459-103

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black finish and a single row layout, this connector offers a secure and efficient solution for your PCB connections. With a high amperage rating of 5 A and durable housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures reliable operation even in extreme temperatures ranging from -40 to 105 °C. The 12-position design, along with copper alloy contacts, guarantees seamless data transfer with minimal signal loss. Perfect for board-to-board connections, this connector, with a pitch of .156 in and row spacing of .2 in, facilitates easy installation in tight spaces. Its right-angle mount orientation further enhances versatility, making it an essential component for your connectivity needs. Explore our range of connectors for more options tailored to your requirements.