857-012-459-104

Heilind Number:EDA857-012-459-104
Manufacturer:EDAC
Manufacturer Number:857-012-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-459-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-459-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. Its copper alloy contact material guarantees reliable conductivity, while a right angle mount orientation offers flexibility in installation. With a pitch of .156 inches and 12 positions, it provides seamless board-to-board connectivity. Whether operating in extreme temperatures ranging from -40 to 105°C or requiring a low profile design, this connector is the perfect solution for your PCB assembly needs.