857-012-459-107

Heilind Number:EDA857-012-459-107
Manufacturer:EDAC
Manufacturer Number:857-012-459-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-459-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-459-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a single row layout and 12 positions, it offers seamless integration for your electronic components. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise connectivity. Perfect for space-saving applications, the right-angle mount orientation offers flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with this essential component.