857-012-459-108

Heilind Number:EDA857-012-459-108
Manufacturer:EDAC
Manufacturer Number:857-012-459-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-459-108

Detailed Description

Enhance your PCB connectivity with our high-temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector boasts a single row configuration with 12 positions, ensuring seamless and efficient board-to-board connections. Crafted with precision, the contact material is copper alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The right-angle mount orientation further enhances versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications that require durability and stability. Upgrade your connectivity solutions with this essential component.