857-012-459-204

Heilind Number:EDA857-012-459-204
Manufacturer:EDAC
Manufacturer Number:857-012-459-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-459-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-459-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a high amperage of 5 A, ensuring reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. Featuring two rows with a total of 12 positions, it provides ample connectivity options. The copper alloy contact material offers excellent conductivity, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. With a right-angle mount orientation, it suits various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Elevate your connectivity game with this essential component.