857-012-459-208

Heilind Number:EDA857-012-459-208
Manufacturer:EDAC
Manufacturer Number:857-012-459-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-459-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-459-208

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a 2-row layout with 12 positions, perfect for secure board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures robust performance even in extreme environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The right-angle mount orientation adds versatility to your assembly process. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is ideal for demanding applications in industries such as automotive, aerospace, and industrial electronics. Trust in our cutting-edge technology to elevate your connectivity solutions.