857-012-460-201

Heilind Number:EDA857-012-460-201
Manufacturer:EDAC
Manufacturer Number:857-012-460-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-460-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-460-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and two rows of 12 positions, it offers seamless integration onto your PCBs. The straight mount orientation and black color add versatility to your assembly process. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in the electronics industry. Trust in this connector for secure and efficient board-to-board connections.