857-012-460-207

Heilind Number:EDA857-012-460-207
Manufacturer:EDAC
Manufacturer Number:857-012-460-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-460-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-460-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts. With two rows and 12 positions, it offers seamless connectivity for your electronic components. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for high-temp environments. Elevate your PCB assembly with this essential component.