857-012-460-212

Heilind Number:EDA857-012-460-212
Manufacturer:EDAC
Manufacturer Number:857-012-460-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-460-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-460-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring secure and efficient power transmission. With a straight mount orientation and a pitch of .156 inches, it offers easy integration into your system. Boasting two rows and twelve positions, it provides ample connectivity options for your application. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and high-temperature environments. Upgrade your connectivity with this essential component.