857-012-500-204

Heilind Number:EDA857-012-500-204
Manufacturer:EDAC
Manufacturer Number:857-012-500-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-500-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-500-204

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, it provides reliable power transmission at a maximum amperage of 5 A. Its 12 positions and .156-inch pitch offer seamless integration with your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees consistent functionality even in extreme conditions. Whether for industrial or commercial applications, trust in this connector to deliver superior performance and longevity. Elevate your connectivity solutions with this essential component.