857-012-501-101

Heilind Number:EDA857-012-501-101
Manufacturer:EDAC
Manufacturer Number:857-012-501-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-501-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-501-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a single row of 12 contact positions with a pitch of .156 inches, ensuring seamless communication on your PCB. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers exceptional durability and fire resistance. Contact points are made from robust Copper Alloy, capable of handling up to 5A of current. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications, providing secure and efficient board-to-board connectivity. Elevate your PCB design with this essential component.