857-012-501-102

Heilind Number:EDA857-012-501-102
Manufacturer:EDAC
Manufacturer Number:857-012-501-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-501-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-501-102

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row with 12 contact positions. Its housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. The Copper Alloy contact material guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of applications. Its straight mount orientation facilitates easy installation on PCBs, making it an essential component for board-to-board connections. Trust in our connector for efficient and secure data transmission in demanding industrial settings.