857-012-501-103

Heilind Number:EDA857-012-501-103
Manufacturer:EDAC
Manufacturer Number:857-012-501-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-501-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-501-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 12 positions, it offers seamless connectivity for your circuitry. The contact material, crafted from Copper Alloy, guarantees reliable and efficient transmission. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it's perfect for industrial and rugged applications. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, make installation a breeze. Elevate your PCB assembly with this essential component.