857-012-501-104

Heilind Number:EDA857-012-501-104
Manufacturer:EDAC
Manufacturer Number:857-012-501-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-501-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-501-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector, designed for top performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a single row of 12 positions and a pitch of .156 inches, it offers seamless integration for your circuit boards. The contact material, Copper Alloy, guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications where high temperature resistance is crucial. Elevate your connectivity solutions with this essential component.