857-012-501-112

Heilind Number:EDA857-012-501-112
Manufacturer:EDAC
Manufacturer Number:857-012-501-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-012-501-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-012-501-112

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row with 12 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable performance in extreme conditions. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved for optimal signal integrity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial environments. The sleek black design not only adds a touch of sophistication but also signifies its robustness. Whether for a new installation or a replacement, this straight-mount connector is a must-have for your PCB assembly projects. Elevate your connectivity standards with this essential component.